Norgren Compressed Air Pipe Red PUR 4 mm 25 m PU2 Series
- RS-stocknr.:
- 220-3915
- Fabrikantnummer:
- PU2-0104025C
- Fabrikant:
- Norgren
Ontvang bulkkorting
Voeg 5 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 25 eenheden)*
€ 32,06
(excl. BTW)
€ 38,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
- Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 32,06 | € 1,282 | - |
| 5 - 9 | € 31,43 | € 1,257 | 1% |
| 10 + | € 30,79 | € 1,232 | 3% |
*prijsindicatie
- RS-stocknr.:
- 220-3915
- Fabrikantnummer:
- PU2-0104025C
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 25m | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 25m | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- ES
The IMI Norgren PU2 series is polyurethane tubing offers excellent mechanical properties and industry leading flexibility. This polyurethane tubing have 4mm O/D and length of 25m. The colour of this tubing is red.
Operating pressure is -40 to 80 bar
25 metre lengths supplied in cartons providing good protection and easy storage
Gerelateerde Links
- Norgren Compressed Air Pipe Red Polyurethane 10 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Natural Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 4 mm 25 m PU2 Series