SMC Compressed Air Pipe Blue Urethane 6 mm 20 m TUZ Series
- RS-stocknr.:
- 232-8443
- Artikelnummer Distrelec:
- 110-64-365
- Fabrikantnummer:
- TUZ0604BU-20
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 27,64
(excl. BTW)
€ 33,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,64 |
*prijsindicatie
- RS-stocknr.:
- 232-8443
- Artikelnummer Distrelec:
- 110-64-365
- Fabrikantnummer:
- TUZ0604BU-20
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Urethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Urethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
SMC TUZ Series Compressed Air Pipe, 4mm Inside Diameter, 20m Length - TUZ0604BU-20
This compressed Air pipe is a flexible polyurethane hose designed to convey compressed Air in industrial settings. It is coloured blue for easy identification and intended for pneumatic installations where a small-bore, pliable connection is required. The product is suitable for continuous use across a range of ambient and process temperatures and offers resistance to surface wear.
Features & Benefits
• Maximum operating pressure 0.8MPa provides dependable working limits
• Rated for temperatures up to 60°C allowing high-temperature applications
• Serviceable down to -20°C for cold-environment operation
• Wear-resistant material extends service life under abrasive conditions
• 4mm internal bore supports precision pneumatic control
• 6mm outside diameter ensures Compact routing in tight assemblies
• Rated for temperatures up to 60°C allowing high-temperature applications
• Serviceable down to -20°C for cold-environment operation
• Wear-resistant material extends service life under abrasive conditions
• 4mm internal bore supports precision pneumatic control
• 6mm outside diameter ensures Compact routing in tight assemblies
**Applications**
• Suitable for automated pick-and-place pneumatic actuators
• Ideal for signal lines in Electronic Assembly tooling
• Used for Air supply to control valves in electrical panels
• Can be used for small bore connections in mechanical jigs
• Used with Compact compressors in bench-top workshops
• Ideal for signal lines in Electronic Assembly tooling
• Used for Air supply to control valves in electrical panels
• Can be used for small bore connections in mechanical jigs
• Used with Compact compressors in bench-top workshops
How flexible is the hose for routing through panels and harnesses?
Its polyurethane construction yields a supple line that bends readily for confined routing while retaining kink resistance typical of small-bore pneumatic tubing.
What Visual cue aids identification during maintenance?
The blue outer colour distinguishes it from other services, simplifying quick identification during installation or servicing.
How does the material respond to repeated surface contact?
The wear-resistant polyurethane outer layer resists abrasion from repeated contact with fittings and guides, reducing the need for frequent replacement.
Can it be used for precise control in miniature pneumatic systems?
The 4mm internal bore is suited to small-volume Air delivery and Rapid response in precision pneumatic circuits.
Gerelateerde Links
- SMC Compressed Air Pipe Blue Urethane 4 mm 100 m TUZ Series
- SMC Compressed Air Pipe Green Urethane 4 mm 20 m TUZ Series
- SMC Compressed Air Pipe Black Urethane 8 mm 20 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TUZ Series Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TUZ Series, TUZ1065