SMC Compressed Air Pipe Transparent Fluoropolymer 2 mm 100 mm IDK04 Series
- RS-stocknr.:
- 235-3095
- Fabrikantnummer:
- IDK04-100
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 42,86
(excl. BTW)
€ 51,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,86 |
*prijsindicatie
- RS-stocknr.:
- 235-3095
- Fabrikantnummer:
- IDK04-100
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Transparent | |
| Material | Fluoropolymer | |
| Length | 100mm | |
| Maximum Operating Pressure | 7 bar | |
| Series | IDK04 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 2mm | |
| Standards/Approvals | No | |
| Number of Tubes | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Compressed Air Pipe | ||
Colour Transparent | ||
Material Fluoropolymer | ||
Length 100mm | ||
Maximum Operating Pressure 7 bar | ||
Series IDK04 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 2mm | ||
Standards/Approvals No | ||
Number of Tubes 2 | ||
- Land van herkomst:
- JP
The SMC IDK series moisture control tube. Applicable tubing outer diameter Ø 2 to Ø 6 mm and two shapes is linear and coil tube effective length is 100 and 200 mm.
Applicable tubing O.D.: Ø 2 to Ø 6 mm
Two shapes: linear and coil
Tube effective lengths: 100 and 200 mm.
Gerelateerde Links
- SMC Compressed Air Pipe Transparent Fluoropolymer 4 mm 20 m IDK Series
- SMC Compressed Air Pipe Clear Fluoropolymer 4 mm 100 m IDK Series, IDK04100
- SMC Compressed Air Pipe Clear Fluoropolymer 2 mm 12 m IDK Series
- SMC Compressed Air Pipe Clear Fluoropolymer 2 mm 200 m IDK Series, IDK02200
- SMC Compressed Air Pipe Transparent Polyurethane 8 mm 20 m TUS Series
- SMC Compressed Air Pipe Transparent Polyurethane 4 mm 20 m TUS Series
- SMC Compressed Air Pipe Transparent Polyurethane 10 mm 20 m TUS Series
- SMC Compressed Air Pipe Transparent Polyurethane 6.35 mm 20 m TIUB Series