SMC Compressed Air Pipe Red Nylon 6 mm 100 m T Series
- RS-stocknr.:
- 237-3868
- Fabrikantnummer:
- T0604R-100
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 124,26
(excl. BTW)
€ 150,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 124,26 |
*prijsindicatie
- RS-stocknr.:
- 237-3868
- Fabrikantnummer:
- T0604R-100
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 3 Mpa | |
| Application | General Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 3 Mpa | ||
Application General Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC T series nylon tubing is available as standard in metric sizes of 100 m roll. It has minimum bending radius of 45 mm.
Operating temperature ranges from -40 to 100 °C
Colour is red
Gerelateerde Links
- SMC Compressed Air Pipe Red Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe Red Nylon 12 12 mm 20 m T Series, T1209
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Red Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Red Nylon 12 10 mm 20 m T Series, T1075
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m T Series
- SMC Compressed Air Pipe White Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe White Nylon 1.6 mm 100 m T Series, T1613