Legris Compressed Air Pipe Polyamide 4 mm 50 m 1050P Series
- RS-stocknr.:
- 245-5170
- Fabrikantnummer:
- 1050P04 00M07
- Fabrikant:
- Legris
Subtotaal (1 eenheid)*
€ 620,41
(excl. BTW)
€ 750,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 620,41 |
*prijsindicatie
- RS-stocknr.:
- 245-5170
- Fabrikantnummer:
- 1050P04 00M07
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Compressed Air Pipe | |
| Material | Polyamide | |
| Length | 50m | |
| Maximum Operating Pressure | 24 bar | |
| Application | In-Plant Automotive, Process Industry, Robotic, Pneumatic, Automation, Transport | |
| Series | 1050P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 2.7mm | |
| Resistance Features | Abrasion Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS, REACH, DIN 73378 | |
| Number of Tubes | 7 | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Compressed Air Pipe | ||
Material Polyamide | ||
Length 50m | ||
Maximum Operating Pressure 24 bar | ||
Application In-Plant Automotive, Process Industry, Robotic, Pneumatic, Automation, Transport | ||
Series 1050P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 2.7mm | ||
Resistance Features Abrasion Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS, REACH, DIN 73378 | ||
Number of Tubes 7 | ||
Vrijgesteld
- Land van herkomst:
- FR
Legris 1050P series offers range of multi-tubing combines high quality performance and space optimisation in complex pneumatic circuits. Many possible configurations are available, depending on the pressure, temperature, flexibility and compatibility requirements.
Sheathed PA Tubing
Simplified routing
Easy identification of circuits
Same technical performance as PA
Silicone-free
Gerelateerde Links
- Legris Compressed Air Pipe Polyamide 4 mm 50 m 1050P Series
- Legris Compressed Air Pipe Polyamide 6 mm 50 m 1050P Series
- Legris Compressed Air Pipe Polyamide 8 mm 50 m 1050P Series
- Legris Hose Black Polyamide 4 mm 50 m 1050P Series
- Legris Compressed Air Pipe Clear Polyamide 4 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 4 mm 100 m 1100P Series
- Legris Compressed Air Pipe Transparent Polyamide 6 mm 100 m 1100P Series
- Legris Compressed Air Pipe Black Polyamide 4 mm 25 m 1025P Series