Festo Compressed Air Pipe Clear Polyamide 4 mm Pan Series, 546284
- RS-stocknr.:
- 250-2702
- Artikelnummer Distrelec:
- 301-69-199
- Fabrikantnummer:
- PAN-4X0,75-NT
- Fabrikant:
- Festo
Subtotaal (1 rol van 50 meter)*
€ 68,50
(excl. BTW)
€ 82,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending
- Plus verzending 6 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 68,50 | € 1,37 |
*prijsindicatie
- RS-stocknr.:
- 250-2702
- Artikelnummer Distrelec:
- 301-69-199
- Fabrikantnummer:
- PAN-4X0,75-NT
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Clear | |
| Material | Polyamide | |
| Maximum Operating Pressure | 15 bar | |
| Series | Pan | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 2.9mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-), TUV Maritime classification, RoHS | |
| Model Number | 546284 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Compressed Air Pipe | ||
Colour Clear | ||
Material Polyamide | ||
Maximum Operating Pressure 15 bar | ||
Series Pan | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 2.9mm | ||
Outside Diameter 4mm | ||
Standards/Approvals ISO8573-1:2010 (7:-:-), TUV Maritime classification, RoHS | ||
Model Number 546284 | ||
- Land van herkomst:
- CZ
Festo PAN Series Compressed Air Tube, Polyamide, 15 bar Maximum Operating Pressure - PAN-4X0,75-NT
This Festo compressed air tube is a high-quality clear polyamide tubing designed for various industrial applications. With a maximum operating pressure of 15 bar and a temperature range of -15 °C to 80 °C, this tubing ensures reliable performance in demanding environments.
Features & Benefits
• Outside diameter of 4mm and inside diameter of 2.9mm for efficient airflow.
• Suitable for energy chains in applications with high cycle rates.
• Can withstand high thermal and mechanical loads.
• Temperature dependent operating pressure ranging from -0.95 to 15 bar.
• Compliant with RoHS standards, free of copper and PTFE materials.
Applications
• Ideal for use in compressed air systems in automation, electronics, and mechanical industries.
• Suitable for pneumatic connections with push-in and barbed connectors.
• Reliable for applications requiring high pressure and temperature variations.
Can it withstand extreme temperatures?
This polyamide air tube is capable of operating in a temperature range from -15 °C to 80 °C without any issues.
Will it work with different pneumatic connectors?
Yes, this compressed air tube is compatible with both push-in and barbed connectors for versatile use.
Is it suitable for industrial automation applications?
Yes, this PAN series air tube from Festo is specifically designed for industrial automation needs.
Gerelateerde Links
- Festo Compressed Air Pipe Green Polyamide 6 mm Pan Series, 553919
- Festo Compressed Air Pipe Blue Polyamide 6 mm 50 m Pan Series, 553907
- Festo Compressed Air Pipe Black Polyamide 6 mm 50 m Pan Series, 553913
- Festo Compressed Air Pipe Translucent Polyethylene 4 mm 50 m Pen Series, 543246
- Festo Compressed Air Pipe Translucent Polyurethane 4 mm 50 m PUN-H Series, 197376
- Legris Compressed Air Pipe Clear Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Clear Polyamide 4 mm 100 m 1100P Series
- Legris Compressed Air Pipe Clear Polyamide 4 mm 25 m 1025P Series