SMC Compressed Air Pipe Green PUR 12 mm 20 m TU Series
- RS-stocknr.:
- 281-1021
- Fabrikantnummer:
- TU1208G-20
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 82,04
(excl. BTW)
€ 99,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 82,04 |
*prijsindicatie
- RS-stocknr.:
- 281-1021
- Fabrikantnummer:
- TU1208G-20
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
SMC Series TU Compressed Air Pipe, 8mm Inside Diameter, 20m Length - TU1208G-20
This compressed Air pipe is a polyurethane pneumatic tube designed for conveying compressed Air in industrial automation and machinery installations. It is supplied in a single-colour finish and intended for use where flexible, Durable tubing is required within control and actuation systems.
Features & Benefits
• Polyurethane construction offers abrasion resistance and flexibility
• Rated for continuous use up to 8 bar pressure for demanding systems
• Operates across a wide temperature range from -20 to 60°C for varied environments
• Outside diameter 12mm provides compatibility with larger fittings
• Supplied in a 20 m length to reduce jointing and installation time
• Rated for continuous use up to 8 bar pressure for demanding systems
• Operates across a wide temperature range from -20 to 60°C for varied environments
• Outside diameter 12mm provides compatibility with larger fittings
• Supplied in a 20 m length to reduce jointing and installation time
**Applications**
• Suitable for connecting pneumatic actuators in assembly lines
• Ideal for linking control valves within automation cabinets
• Used with Air preparation units for factory compressed Air distribution
• Can be used for interconnecting sensors and Air-logic devices
• Used for temporary compressed Air supply during maintenance tasks
• Ideal for linking control valves within automation cabinets
• Used with Air preparation units for factory compressed Air distribution
• Can be used for interconnecting sensors and Air-logic devices
• Used for temporary compressed Air supply during maintenance tasks
What material properties affect long-term flexing performance?
The polyurethane composition combines elasticity with wear resistance, reducing kinking and extending service life under repeated bending.
How should it be stored before installation to preserve quality?
Store on a reel or Coil in a dry, shaded area at moderate temperatures to prevent distortion and UV-related surface degradation.
Which fittings are appropriate for secure connections?
Use fittings sized for a 12mm outside diameter that are compatible with polyurethane tubing and rated for at least 8 bar operating pressure.
How does the colour aid in system maintenance?
The green finish provides Visual identification of Air lines, simplifying route tracing and fault-finding within complex assemblies.
Gerelateerde Links
- SMC Compressed Air Pipe Green Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Green Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Green Polyurethane 6 mm 20 m TU Series Series, TU0604