RS PRO Compressed Air Pipe Blue Nylon 6 mm 30 m RS PRO NMS Series
- RS-stocknr.:
- 386-6213
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 60,92
(excl. BTW)
€ 73,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending
- 42 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 60,92 |
| 5 - 9 | € 59,03 |
| 10 + | € 57,14 |
*prijsindicatie
- RS-stocknr.:
- 386-6213
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 14.5 bar | |
| Application | Automotive Production Line, Instrumentation, Industrial, Secondary Air Systems, Fuel & Lube Applications, Air Brake | |
| Series | RS PRO NMS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Highly Flexible | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 14.5 bar | ||
Application Automotive Production Line, Instrumentation, Industrial, Secondary Air Systems, Fuel & Lube Applications, Air Brake | ||
Series RS PRO NMS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Highly Flexible | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- Land van herkomst:
- GB
RS Pro Nylon Air Hose - Super Flex
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Features and Benefits
• Superior flexibility
• Resistant to a wide range of chemicals
• Silicone-free
• RoSH compliant
• High impact resistance
• Service temperature -40°C to +80°C
• Manufactured in accordance with BS 5409
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Push-in System - Nylon Tube
All coils shown are non anti-static.
Gerelateerde Links
- RS PRO Compressed Air Pipe Blue Nylon 12 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 10 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 4 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 8 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Red Nylon 6 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Translucent Nylon 6 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Black Nylon 6 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Black Nylon 4 mm 30 m NMSF Series