RS PRO Compressed Air Pipe Red Nylon 10 mm 30 m RS PRO NMF Series
- RS-stocknr.:
- 483-5608
- Artikelnummer Distrelec:
- 304-04-684
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 30 meter)*
€ 110,55
(excl. BTW)
€ 133,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 - 4 | € 110,55 | € 3,685 |
| 5 - 9 | € 107,12 | € 3,571 |
| 10 + | € 103,69 | € 3,456 |
*prijsindicatie
- RS-stocknr.:
- 483-5608
- Artikelnummer Distrelec:
- 304-04-684
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 22 bar | |
| Application | Industrial, Fuel & Lube Applications, Secondary Air Systems, Instrumentation, Air Brake, Automotive Production Line | |
| Series | RS PRO NMF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 7mm | |
| Resistance Features | Abrasion Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 22 bar | ||
Application Industrial, Fuel & Lube Applications, Secondary Air Systems, Instrumentation, Air Brake, Automotive Production Line | ||
Series RS PRO NMF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 7mm | ||
Resistance Features Abrasion Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- Land van herkomst:
- GB
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Features and Benefits
• Flexible, lightweight and durable over a wide temperature range
• Mirror smooth inner for improved flow
• Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
• Resistant to a wide range of chemicals
• High resistance to moisture absorption
• Silicone-free
• Excellent abrasion resistance
• 4:1 safety factor
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Push-in System - Nylon Tube
All coils shown are non anti-static.
Note
Stock 4835557 - Bend Radius 35mm
Approvals
BS 5409(pt1) 1976-ISO7628/1
Gerelateerde Links
- RS PRO Compressed Air Pipe Red Nylon 10 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Red Nylon 12 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Red Nylon 6 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Red Nylon 8 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Red Nylon 4 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Red Nylon 5 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Green Nylon 10 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m NMF Series