- RS-stocknr.:
- 121-5684
- Fabrikantnummer:
- MS6-WB
- Fabrikant:
- Festo
24 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 15,47
(excl. BTW)
€ 18,72
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 15,47 |
5 - 9 | € 14,71 |
10 - 24 | € 14,25 |
25 + | € 13,95 |
- RS-stocknr.:
- 121-5684
- Fabrikantnummer:
- MS6-WB
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Festo Mounting Bracket, Stainless Steel Construction, 121g Weight - MS6-WB
For a pneumatic system that stands its ground, use this mounting bracket from Festo to support and connect modules. The unit is wall-mounted to keep pneumatic filters and regulators off the floor and in easy reach. It resists wear, heat and impact thanks to its stainless steel construction, making it a suitable choice for tough industrial applications. And with screws included in the pack, the bracket comes ready to assemble, so installation can be done in a tick.
Features & Benefits
Light weight of 121g puts minimal strain on your system
Corrosion resistance class 2 indicates it can withstand moderate corrosion, so you get a long service life
Performs reliably in harsh conditions with a medium temperature range between -10°C and +60°C
Low risk of environmental contamination as it's free of copper and PTFE
Corrosion resistance class 2 indicates it can withstand moderate corrosion, so you get a long service life
Performs reliably in harsh conditions with a medium temperature range between -10°C and +60°C
Low risk of environmental contamination as it's free of copper and PTFE
Applications
Aerospace engineering
Factory automation
Pharmaceutical laboratories
Factory automation
Pharmaceutical laboratories
What type of component can I fit into this mounting bracket?
The accessory is designed to hold size 6 pneumatic components from Festo's MS series.
How long is the unit when assembled?
The bracket's total length is 157.6mm, making it a compact choice for setups where space is tight.
Mounting Accessories
Specificaties
Kenmerk | Waarde |
---|---|
For Manufacturer Series | MS Series Filter Regulator |
Accessory Type | Bracket |
Product Type | Mounting Bracket |
Series | MS |
- RS-stocknr.:
- 121-5684
- Fabrikantnummer:
- MS6-WB
- Fabrikant:
- Festo