Testo 440 Laboratory Kit Data Logging Air Quality Meter 400 °C, 400 °C Max, Battery-Powered
- RS-stocknr.:
- 201-2166
- Fabrikantnummer:
- 0563 4412
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 602,00
(excl. BTW)
€ 728,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 602,00 |
*prijsindicatie
- RS-stocknr.:
- 201-2166
- Fabrikantnummer:
- 0563 4412
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Maximum Operating Temperature | 400°C | |
| Product Type | Air Quality Meter | |
| Power Source | Battery | |
| Maximum Temperature Measurement | 400°C | |
| Communication Protocol | USB | |
| Model Number | 440 Laboratory Kit | |
| Data Logging | Yes | |
| Temperature Resolution | 0.01°C | |
| Minimum Operating Temperature | -20°C | |
| Battery Type | AA | |
| Standards/Approvals | No | |
| Display Type | LCD | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Maximum Operating Temperature 400°C | ||
Product Type Air Quality Meter | ||
Power Source Battery | ||
Maximum Temperature Measurement 400°C | ||
Communication Protocol USB | ||
Model Number 440 Laboratory Kit | ||
Data Logging Yes | ||
Temperature Resolution 0.01°C | ||
Minimum Operating Temperature -20°C | ||
Battery Type AA | ||
Standards/Approvals No | ||
Display Type LCD | ||
- Land van herkomst:
- CN
Testo Laboratory Kit, Pt100 Sensor, -50°C to +400°C - 440 Series - 0563 4412
For accurate air quality and temperature measurement, choose this laboratory kit from Testo. It includes an air velocity and indoor air quality data logger that monitors the air and alerts you to dangerous levels of pollutants and harmful gases in your work environment. The kit also includes a Pt100 laboratory probe that's glass-coated for resistance to heat and chemicals. USB and Bluetooth compatibility make it simple to collect data and send it to your device for ease of analysis.
Features & Benefits
• Ample cable length of 1.6m for a flexible reach
• Broad temperature measurement range of -50°C to +400°C for use in demanding environments
• Data logger has a light weight of 250g for ease of handling
• LCD screen provides a clear display of measured values
• Supplied with a carrying case to protect the logger and probe when not in use
Applications
• Marine industry
• Chemical processing plants
• Medical facilities
How do I power the data logger?
The data logger is supplied with three AA batteries, so there's no need to connect it to a power source. This makes it a convenient and portable choice.
Gerelateerde Links
- Testo 440 CO₂ Kit with Bluetooth Data Logging Air Quality Monitor 1370 °C 100 %RH Max, Battery-Powered
- Testo 440 Indoor Comfort ComboKit with Bluetooth Data Logging Air Quality Monitor 1370 °C 100 %RH Max,
- Testo 440 Data Logging Air Quality Monitor 1370 °C 100 %RH Max, Battery-Powered
- Testo 535 Data Logging CO2 Sensor 50 °C Battery-Powered
- Testo testo 315-3 Data Logging Air Quality Monitor 40 °C 95 %RH Max, Battery-Powered
- Testo 440 dP Data Logging Air Quality Monitor 1370 °C 100 %RH Max, Battery-Powered
- Testo Data Logging Air Quality Monitor 70 °C 100 %RH Max, Battery-Powered
- Testo Data Logging Air Quality Monitor 50 °C 100 %RH Max, Battery-Powered