Siemens QPA2060 Air Quality Sensor 50 °C, 50 °C Max
- RS-stocknr.:
- 287-8743
- Fabrikantnummer:
- QPA2060 / BPZ:QPA2060
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 677,14
(excl. BTW)
€ 819,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 677,14 |
*prijsindicatie
- RS-stocknr.:
- 287-8743
- Fabrikantnummer:
- QPA2060 / BPZ:QPA2060
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Air Quality Sensor | |
| Maximum Operating Temperature | 50°C | |
| Maximum Temperature Measurement | 50°C | |
| Model Number | QPA2060 | |
| Carbon Dioxide Accuracy | 2 % | |
| Temperature Measurement Accuracy | ±1°C | |
| Height | 100mm | |
| Standards/Approvals | IEC 60721-3-2, UL 873, IEC 60721-3-3 | |
| Width | 90mm | |
| Weight | 0.12kg | |
| Length | 36mm | |
| Maximum Carbon Dioxide Level | 2000ppm | |
| Minimum Carbon Dioxide Level | 0ppm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Air Quality Sensor | ||
Maximum Operating Temperature 50°C | ||
Maximum Temperature Measurement 50°C | ||
Model Number QPA2060 | ||
Carbon Dioxide Accuracy 2 % | ||
Temperature Measurement Accuracy ±1°C | ||
Height 100mm | ||
Standards/Approvals IEC 60721-3-2, UL 873, IEC 60721-3-3 | ||
Width 90mm | ||
Weight 0.12kg | ||
Length 36mm | ||
Maximum Carbon Dioxide Level 2000ppm | ||
Minimum Carbon Dioxide Level 0ppm | ||
N.v.t.
- Land van herkomst:
- CN
The Siemens indoor air quality room sensor designed for precise and stable carbon dioxide or air quality sensing. It is ideal for applications that require accurate monitoring and control of CO2 levels. This sensor can also measure temperature and humidity, allowing for comprehensive room comfort optimization. It offers voltage or current signal outputs, selectable signal ranges, and operates on 24 Vac or 15 to 35 Vdc. The QPA2060 is a versatile and efficient solution for demand-controlled ventilation and energy consumption optimization in various settings.
Ideal for spaces occupied 24/7
Suitable for rooms where smoking is prohibited
Acquires CO2 concentrations, relative humidity, and room temperature
Compatible with various systems and devices
Easy installation and integration
Highly reliable and accurate measurements
Gerelateerde Links
- Siemens QPA2062D Air Quality Sensor 50 °C 100 %RH Max
- Siemens QPA2062 Air Quality Sensor 50 °C 100 %RH Max
- Siemens QPA2000 Air Quality Sensor, 50 °C Max
- Siemens QPA2002 Air Quality Sensor, 50 °C Max
- Siemens S55720-S454 Air Quality Sensor 50 °C, 50 °C Max
- Siemens S55720-S453 Air Quality Sensor 50 °C, 50 °C Max
- Siemens QSM2162 Air Quality Sensor 50 °C 100 %RH Max
- Siemens QSA2700 Air Quality Sensor, 50 °C Max