RS PRO Pistol Grip Air Screwdriver, 1/4 in Air Inlet (BSP), 140 L/min, 1800rpm
- RS-stocknr.:
- 137-0887
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 349,89
(excl. BTW)
€ 423,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 349,89 |
*prijsindicatie
- RS-stocknr.:
- 137-0887
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Handle Type | Pistol Grip | |
| Product Type | Air Screwdriver | |
| Torque Rating | 12Nm | |
| Speed | 1800rpm | |
| Sound Level | 85.1dBA | |
| Vibration Level | 0.08m/s² | |
| Drive Size | 1/4in | |
| Drive Shape | Hexagon | |
| Inlet Size | 1/4 in | |
| Overall Length | 215mm | |
| Inlet Thread Standard | BSP | |
| Maximum Operating Pressure | 6.2 bar | |
| Minimum Hose Size | 10mm | |
| Material | Aluminium | |
| Air Consumption | 140L/min | |
| Weight | 1.23kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Handle Type Pistol Grip | ||
Product Type Air Screwdriver | ||
Torque Rating 12Nm | ||
Speed 1800rpm | ||
Sound Level 85.1dBA | ||
Vibration Level 0.08m/s² | ||
Drive Size 1/4in | ||
Drive Shape Hexagon | ||
Inlet Size 1/4 in | ||
Overall Length 215mm | ||
Inlet Thread Standard BSP | ||
Maximum Operating Pressure 6.2 bar | ||
Minimum Hose Size 10mm | ||
Material Aluminium | ||
Air Consumption 140L/min | ||
Weight 1.23kg | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
RS PRO Pistol Air Screwdriver, 1/4 in Air Inlet (BSP), 1800 rpm
This RS PRO pistol air screwdriver provides you with fast and robust screw installation capacity. The mechanism uses compressed air to rotate the motor at speeds of up to 1800 rpm (revolutions per minute) for increased power and reliability.
The device is trigger-activated for easy use. It has a switch that can be set to forward or reverse, making it simple to install or remove screws. Its ergonomic handle offers a comfortable grip to give you a firm hold and reduce impact fatigue in your hand.
Once the screwdriver is loaded, you can use this device to drive in screws with one hand while holding your plasterboard or other material steady in the other. Its compact size and lightweight magnesium body make it ideal for overhead applications such as ceiling work.
Features and Benefits
• Air inlet size of BSP (British Standard Pipe) 1/4 in
• Hex drive shape
• Drive size of 1/4 in
• Length of 215 mm
• Speed of 1800 rpm
• Pistol air screwdriver type
• Vibration level of 0.08 m/s²
Gerelateerde Links
- Bahco BP826 Pistol Grip Air Screwdriver 113 L/min, 1800rpm
- RS PRO APT407 Pistol Grip Air Screwdriver 113 L/min, 1800rpm
- PREVOST TSD P1800I Pistol Grip Air Screwdriver 113 L/min, 1800rpm
- PREVOST TSD S1800I Air Screwdriver Air Screwdriver 142 L/min, 1800rpm
- RS PRO Air Drill 10 mm Keyless Reversible Air Drill 1/4 in Air Inlet (BSP), 1800rpm
- Bahco BP827 Air Screwdriver 113 L/min, 800rpm
- RS PRO APT408 Air Screwdriver 113 L/min, 1700rpm
- RS PRO 140 psi Air Blow Gun, 1/4 in BSPT Air Inlet (BSP)