ABUS Security-Center ABUS Series Alarm, 90 dB @ 1m
- RS-stocknr.:
- 277-5797
- Artikelnummer Distrelec:
- 303-15-147
- Fabrikantnummer:
- FUAA35010A
- Fabrikant:
- ABUS Security-Center
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 277-5797
- Artikelnummer Distrelec:
- 303-15-147
- Fabrikantnummer:
- FUAA35010A
- Fabrikant:
- ABUS Security-Center
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
| Merk | ABUS Security-Center | |
| Product Type | Alarm | |
| Series | ABUS | |
| Sound Level at 1m | 90dB | |
| Alles selecteren | ||
|---|---|---|
Merk ABUS Security-Center | ||
Product Type Alarm | ||
Series ABUS | ||
Sound Level at 1m 90dB | ||
- Land van herkomst:
- CN
The ABUS Security-Center Smartvest Wireless Alarm System and App with Alarm Control Panel is very easy to install any other components thanks to Plug and Play, as these are preconfigured and can easily be integrated using the free app.
Up to 32 scenarios that can be individually configured
Integrated hygrometer which displays room temperature and humidity
Immediate triggering of alarms
Gerelateerde Links
- ABUS Security-Center ABUS Series Alarm, 90 dB @ 1m
- ABUS Security-Center 12V 100 dB Security Alarm Sounder & Strobe
- ABUS Security-Center 12V 90 dB Siren
- ABUS Security-Center 12V Security Alarm Strobe
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3V
- ABUS Security-Center 10.5V, 28 V Security Alarm Sounder
- ABUS Security-Center 5V 100 dB Siren
- ABUS Security-Center Smoke Alarm for Use with Smoke Alarm