- RS-stocknr.:
- 105-537
- Fabrikantnummer:
- ALP20A102DE250
- Fabrikant:
- KEMET
111 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 14,58
(excl. BTW)
€ 17,64
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 14,58 |
- RS-stocknr.:
- 105-537
- Fabrikantnummer:
- ALP20A102DE250
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- PT
Productomschrijving
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 250V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 40 x 75mm |
Height | 75mm |
Length | 75mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/250V dc/Ir |
Leakage Current | 1.5 mA |
Series | ALP20 |
Tolerance | -10 → +30% |
Polarised | Polar |
- RS-stocknr.:
- 105-537
- Fabrikantnummer:
- ALP20A102DE250
- Fabrikant:
- KEMET