Panasonic 33 μF Capacitor 63V dc, Through Hole Radial Lead
- RS-stocknr.:
- 107-1086
- Fabrikantnummer:
- EEUFC1J330
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 200 eenheden)*
€ 29,20
(excl. BTW)
€ 35,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.000 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2.000 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 - 800 | € 0,146 | € 29,20 |
| 1000 - 2800 | € 0,124 | € 24,80 |
| 3000 - 4800 | € 0,117 | € 23,40 |
| 5000 - 9800 | € 0,113 | € 22,60 |
| 10000 + | € 0,111 | € 22,20 |
*prijsindicatie
- RS-stocknr.:
- 107-1086
- Fabrikantnummer:
- EEUFC1J330
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 11.2mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 240mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Series | FC Radial | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 1Ω | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 11.2mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 240mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Series FC Radial | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 1Ω | ||
Dissipation Factor 8% | ||
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Gerelateerde Links
- Panasonic 33 μF Capacitor 63V dc, Through Hole - EEUFC1J330 Radial Lead
- Panasonic 33 μF Capacitor 63V dc Through Hole - EEUEB1J330S Radial Lead
- Panasonic 33 μF Capacitor 63V dc Through Hole - ECA1JHG330 Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc, Radial Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc, Radial - EEHAZA1J330B Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZC1J330B Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J330B Radial Lead