Panasonic 1000 μF Capacitor 35V dc, Radial Radial Lead

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 zak van 100 eenheden)*

€ 40,90

(excl. BTW)

€ 49,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 800 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 400 stuk(s) vanaf 17 september 2026
  • Plus verzending 1.000 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per Zak*
100 - 400€ 0,409€ 40,90
500 - 900€ 0,393€ 39,30
1000 - 2400€ 0,373€ 37,30
2500 +€ 0,353€ 35,30

*prijsindicatie

RS-stocknr.:
107-8069
Fabrikantnummer:
ECA1VM102
Fabrikant:
Panasonic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Panasonic

Capacitance

1000μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

900mA

Maximum Operating Temperature

85°C

Width

12.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

350μA

Series

MA

Dissipation Factor

8%

Panasonic M-A Series Aluminium Electrolytic Capacitor, 1000 μF Capacitance, 35V DC Voltage - ECA1VM102


This aluminium electrolytic capacitor is designed for optimal performance in various electronic applications. With a capacitance of 1000 μF and a voltage rating of 35 V dc, this radial electrolytic capacitor ensures stability and reliability. Measuring 12.5mm in diameter and 20mm in length, its Compact size allows for easy integration into tight spaces.

Features & Benefits


• Polarised design enables correct circuit functioning
• High ripple current rating of 900 mA supports reliable operation
• Long lifetime of 2000 hours for reduced replacement frequency
• Wide operating temperature range from -40 °C to +85 °C
• Tolerance of ±20% ensures consistent performance
• Suitable for through-hole mounting for versatile applications

Applications


• Utilised in power supply circuits to smooth voltage fluctuations
• Ideal for audio equipment to manage signal quality
• Employed in automation systems for energy storage
• Used in electrical devices to filter unwanted noise

What is the importance of the ripple current rating?


The ripple current rating indicates the maximum AC current the capacitor can handle without overheating. In this case, the rating of 900 mA ensures the capacitor can effectively smooth fluctuations in circuits, thus preventing damage and enhancing performance.

How do the temperature ratings affect performance?


Operating within the specified temperature range of -40 °C to +85 °C ensures that the capacitor maintains its electrical properties. Exceeding these limits can lead to premature failure or inefficiency, making it Crucial for reliable circuit performance.

What factors contribute to the lifetime of this type of capacitor?


The rated lifetime of 2000 hours is influenced by several factors, including operating temperature, ripple current, and voltage levels. Maintaining these parameters within the specified range can significantly extend the operational life of the capacitor.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.