- RS-stocknr.:
- 144-3397
- Fabrikantnummer:
- ALS70A471DB500
- Fabrikant:
- KEMET
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 14,69
(excl. BTW)
€ 17,77
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 14,69 |
5 - 9 | € 13,42 |
10 - 24 | € 12,74 |
25 + | € 12,09 |
- RS-stocknr.:
- 144-3397
- Fabrikantnummer:
- ALS70A471DB500
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- PT
Productomschrijving
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470µF |
Voltage | 500V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 62mm |
Height | 62mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 12.8mm |
Lifetime | 22000h |
Tolerance | ±20% |
Ripple Current | 6A |
Leakage Current | 6000 μA |
Polarised | Polar |
Equivalent Series Resistance | 531mΩ |
Series | ALS70 |
- RS-stocknr.:
- 144-3397
- Fabrikantnummer:
- ALS70A471DB500
- Fabrikant:
- KEMET