- RS-stocknr.:
- 144-3445
- Fabrikantnummer:
- ALS70A133QT500
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 144-3445
- Fabrikantnummer:
- ALS70A133QT500
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- PT
Productomschrijving
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 13000µF |
Voltage | 500V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 90 (Dia.) x 220mm |
Height | 220mm |
Minimum Operating Temperature | -40°C |
Diameter | 90mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.8mm |
Lifetime | 40000h |
Equivalent Series Resistance | 23mΩ |
Tolerance | ±20% |
Leakage Current | 6000 μA |
Polarised | Polar |
Series | ALS70 |
Ripple Current | 35.5A |
- RS-stocknr.:
- 144-3445
- Fabrikantnummer:
- ALS70A133QT500
- Fabrikant:
- KEMET