Wurth Elektronik 120 μF Capacitor 63V dc, Radial, Through Hole - 860020775016 Radial Lead
- RS-stocknr.:
- 163-7589
- Fabrikantnummer:
- 860020775016
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 doos van 500 eenheden)*
€ 159,00
(excl. BTW)
€ 192,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 500 + | € 0,318 | € 159,00 |
*prijsindicatie
- RS-stocknr.:
- 163-7589
- Fabrikantnummer:
- 860020775016
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 120μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 255mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 75.6μA | |
| Series | WCAP-ATG5 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 9% | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 120μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 255mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 75.6μA | ||
Series WCAP-ATG5 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 9% | ||
- Land van herkomst:
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Gerelateerde Links
- Wurth Elektronik 120 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 63V dc Through Hole - 860040775008 Radial Lead
- Wurth Elektronik 120 μF Capacitor 63V dc Through Hole - 860040774007 Radial Lead
- Wurth Elektronik 120 μF Capacitor 63V dc Through Hole - 860080774014 Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 63V dc Through Hole Radial Lead