Wurth Elektronik 68 μF Capacitor 63V dc, Radial, Through Hole - 860080775010 Radial Lead
- RS-stocknr.:
- 163-7675
- Fabrikantnummer:
- 860080775010
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 doos van 600 eenheden)*
€ 124,80
(excl. BTW)
€ 151,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 600 + | € 0,208 | € 124,80 |
*prijsindicatie
- RS-stocknr.:
- 163-7675
- Fabrikantnummer:
- 860080775010
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 500mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-ATLI | |
| Tolerance | ±20 % | |
| Leakage Current | 42.8μA | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 500mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-ATLI | ||
Tolerance ±20 % | ||
Leakage Current 42.8μA | ||
Dissipation Factor 8% | ||
- Land van herkomst:
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Gerelateerde Links
- Wurth Elektronik 68 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 63V dc Through Hole - 860020774014 Radial Lead
- Wurth Elektronik 68 μF Capacitor 63V dc Through Hole - 860010774013 Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 10 μF Capacitor 63V dc Through Hole Radial Lead