Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS-stocknr.:
- 165-3886
- Fabrikantnummer:
- RNS1E100MDS1JT
- Fabrikant:
- Nichicon
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 165-3886
- Fabrikantnummer:
- RNS1E100MDS1JT
- Fabrikant:
- Nichicon
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
| Merk | Nichicon | |
| Capacitance | 10μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | NS | |
| Leakage Current | 50μA | |
| Equivalent Series Resistance ESR | 63mΩ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 6% | |
| Alles selecteren | ||
|---|---|---|
Merk Nichicon | ||
Capacitance 10μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series NS | ||
Leakage Current 50μA | ||
Equivalent Series Resistance ESR 63mΩ | ||
Tolerance ±20 % | ||
Dissipation Factor 6% | ||
- Land van herkomst:
- CN
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
Gerelateerde Links
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - RNS1E100MDS1JT Radial Lead
- Nichicon 15 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 33 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 15 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - RNS1E150MDS1JX Radial Lead
- Nichicon 33 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - RNS1E330MDN1PH Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Radial Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Radial Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Radial - EEHAZS1E471B Radial Lead