- RS-stocknr.:
- 166-8102
- Fabrikantnummer:
- MAL205956101E3
- Fabrikant:
- Vishay
368 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 9,81
(excl. BTW)
€ 11,87
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 9,81 |
- RS-stocknr.:
- 166-8102
- Fabrikantnummer:
- MAL205956101E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
059 Series
Aluminium Capacitors Power Long Life Snap-In
Long useful life: 10 000 h at +105°C
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Approvals
CECC, IEC 384-4
Approvals
CECC, IEC 384-4
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Ripple Current | 550mA |
Equivalent Series Resistance | 2.02Ω |
Tolerance | ±20% |
Leakage Current | 84 μA, 244 μA |
Series | 59 |