Nichicon 470 μF Capacitor 50V dc, Radial, Through Hole Lead
- RS-stocknr.:
- 167-1154
- Fabrikantnummer:
- UVZ1H471MHD
- Fabrikant:
- Nichicon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 33,90
(excl. BTW)
€ 41,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 1.500 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 - 400 | € 0,339 | € 33,90 |
| 500 - 900 | € 0,288 | € 28,80 |
| 1000 - 2400 | € 0,254 | € 25,40 |
| 2500 - 4900 | € 0,248 | € 24,80 |
| 5000 + | € 0,241 | € 24,10 |
*prijsindicatie
- RS-stocknr.:
- 167-1154
- Fabrikantnummer:
- UVZ1H471MHD
- Fabrikant:
- Nichicon
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
| Merk | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 0.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 530mA | |
| Termination Type | Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | 2011/65/EU, EU 2015/863, RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 705μA | |
| Automotive Standard | No | |
| Series | VZ | |
| Dissipation Factor | 0.12% | |
| Alles selecteren | ||
|---|---|---|
Merk Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 20mm | ||
Polarity Polar | ||
Length 0.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 530mA | ||
Termination Type Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals 2011/65/EU, EU 2015/863, RoHS | ||
Tolerance ±20 % | ||
Leakage Current 705μA | ||
Automotive Standard No | ||
Series VZ | ||
Dissipation Factor 0.12% | ||
- Land van herkomst:
- MY
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
Gerelateerde Links
- Nichicon 470 μF Capacitor 50V dc Through Hole - UVZ1H471MHD Lead
- Nichicon 470 μF Capacitor 50V - UVR1H471MHD1TO Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole - UPW1H471MHD1TO Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole - UVR1H471MHD Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole - UPW1H471MHD Radial Lead
- Nichicon 470 μF Capacitor 50V dc, Through Hole - UBT1H471MHD8 Radial Lead