NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACZ221M35V8X10.5TR13F
- RS-stocknr.:
- 169-3689
- Fabrikantnummer:
- NACZ221M35V8X10.5TR13F
- Fabrikant:
- NIC Components
900 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 300)
€ 0,215
(excl. BTW)
€ 0,26
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
300 + | € 0,215 | € 64,50 |
*prijsindicatie |
- RS-stocknr.:
- 169-3689
- Fabrikantnummer:
- NACZ221M35V8X10.5TR13F
- Fabrikant:
- NIC Components
Wetgeving en compliance
Productomschrijving
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.2mm |
Polarised | Polar |
Series | NACZ |
Ripple Current | 450mA |
Tolerance | ±20% |
Equivalent Series Resistance | 170mΩ |
Leakage Current | 77 μA |
- RS-stocknr.:
- 169-3689
- Fabrikantnummer:
- NACZ221M35V8X10.5TR13F
- Fabrikant:
- NIC Components