CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EGPA250ELL222MU25S
- RS-stocknr.:
- 170-0563
- Fabrikantnummer:
- EGPA250ELL222MU25S
- Fabrikant:
- CHEMI-CON
396 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een doos van 500)
€ 1,128
(excl. BTW)
€ 1,365
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
500 + | € 1,128 | € 564,00 |
*prijsindicatie
- RS-stocknr.:
- 170-0563
- Fabrikantnummer:
- EGPA250ELL222MU25S
- Fabrikant:
- CHEMI-CON
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 14.5 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 14.5mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 2620mArms |
Leakage Current | 4 μA |
Series | GPA |
Equivalent Series Resistance | 900mΩ |