CHEMI-CON 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EGPA350ELL681MK20S
- RS-stocknr.:
- 170-0586
- Fabrikantnummer:
- EGPA350ELL681MK20S
- Fabrikant:
- CHEMI-CON
650 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een doos van 1000)
€ 0,683
(excl. BTW)
€ 0,826
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
1000 + | € 0,683 | € 683,00 |
*prijsindicatie
- RS-stocknr.:
- 170-0586
- Fabrikantnummer:
- EGPA350ELL681MK20S
- Fabrikant:
- CHEMI-CON
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 680µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | GPA |
Ripple Current | 1820mArms |
Equivalent Series Resistance | 2.2Ω |