- RS-stocknr.:
- 170-0603
- Fabrikantnummer:
- EGPA630ELL821ML30S
- Fabrikant:
- CHEMI-CON
378 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een doos van 500)
€ 1,23
(excl. BTW)
€ 1,49
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
500 + | € 1,23 | € 615,00 |
*prijsindicatie
- RS-stocknr.:
- 170-0603
- Fabrikantnummer:
- EGPA630ELL821ML30S
- Fabrikant:
- CHEMI-CON
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 820µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Ripple Current | 2330mArms |
Series | GPA |
Leakage Current | 4 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 1.3Ω |