- RS-stocknr.:
- 170-0624
- Fabrikantnummer:
- EKMQ201VSN122MQ50S
- Fabrikant:
- CHEMI-CON
999999999 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een doos van 200)
€ 3,097
(excl. BTW)
€ 3,747
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
200 + | € 3,097 | € 619,40 |
*prijsindicatie
- RS-stocknr.:
- 170-0624
- Fabrikantnummer:
- EKMQ201VSN122MQ50S
- Fabrikant:
- CHEMI-CON
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1200µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25.4 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 2.65Arms |
Tolerance | ±20% |
Series | KMQ |
Leakage Current | ≤ 3 CV μA |