- RS-stocknr.:
- 170-0670
- Fabrikantnummer:
- ELXS201VSN391MP25S
- Fabrikant:
- CHEMI-CON
300 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een doos van 200)
€ 1,984
(excl. BTW)
€ 2,401
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
200 + | € 1,984 | € 396,80 |
*prijsindicatie
- RS-stocknr.:
- 170-0670
- Fabrikantnummer:
- ELXS201VSN391MP25S
- Fabrikant:
- CHEMI-CON
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 390µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Ripple Current | 1.34Arms |
Series | LXS |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20% |
Dissipation Factor | 0.15% |