CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ELXS401VSN331MA25S
- RS-stocknr.:
- 170-0679
- Fabrikantnummer:
- ELXS401VSN331MA25S
- Fabrikant:
- CHEMI-CON
126 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een doos van 200)
€ 3,248
(excl. BTW)
€ 3,93
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
200 + | € 3,248 | € 649,60 |
*prijsindicatie
- RS-stocknr.:
- 170-0679
- Fabrikantnummer:
- ELXS401VSN331MA25S
- Fabrikant:
- CHEMI-CON
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20% |
Series | LXS |
Ripple Current | 1.52Arms |
Dissipation Factor | 0.15% |