CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMS251VSN471MP40S
- RS-stocknr.:
- 170-0702
- Fabrikantnummer:
- EKMS251VSN471MP40S
- Fabrikant:
- CHEMI-CON
13 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een doos van 200)
€ 3,468
(excl. BTW)
€ 4,196
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
200 + | € 3,468 | € 693,60 |
*prijsindicatie
- RS-stocknr.:
- 170-0702
- Fabrikantnummer:
- EKMS251VSN471MP40S
- Fabrikant:
- CHEMI-CON
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | <=3√CV μA @ 5 min |
Series | KMS |
Ripple Current | 1.61Arms |
Tolerance | ±20% |
Dissipation Factor | 0.15% |