- RS-stocknr.:
- 170-1098
- Fabrikant:
- RS PRO
1000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 500)
€ 0,451
(excl. BTW)
€ 0,546
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
500 + | € 0,451 | € 225,50 |
*prijsindicatie |
- RS-stocknr.:
- 170-1098
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 33µF |
Voltage | 63V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 16mm |
Height | 16mm |
Length | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 99mA |
Series | RS |
Polarised | Polar |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Tolerance | ±20% |
Dissipation Factor | 10% |