- RS-stocknr.:
- 170-1184
- Fabrikant:
- RS PRO
1250 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 250)
€ 0,41
(excl. BTW)
€ 0,50
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
250 - 250 | € 0,41 | € 102,50 |
500 + | € 0,382 | € 95,50 |
*prijsindicatie |
- RS-stocknr.:
- 170-1184
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4700µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 26mm |
Height | 26mm |
Length | 26mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | RS |
Ripple Current | 1.45A |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Dissipation Factor | 16% |