- RS-stocknr.:
- 170-1230
- Fabrikant:
- RS PRO
250 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 250)
€ 0,328
(excl. BTW)
€ 0,397
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
250 + | € 0,328 | € 82,00 |
*prijsindicatie |
- RS-stocknr.:
- 170-1230
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 16mm |
Height | 16mm |
Length | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | RS |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 860mA |
Dissipation Factor | 12% |