- RS-stocknr.:
- 171-3187
- Fabrikantnummer:
- B41231A5339M000
- Fabrikant:
- EPCOS
80 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 80)
€ 2,936
(excl. BTW)
€ 3,553
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
80 - 160 | € 2,936 | € 234,88 |
240 + | € 2,855 | € 228,40 |
*prijsindicatie |
- RS-stocknr.:
- 171-3187
- Fabrikantnummer:
- B41231A5339M000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
Productomschrijving
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 33000µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 6.82A |
Series | B41231 |
Dissipation Factor | 0.4% |