Rubycon 22 μF Capacitor 63V dc, Through Hole Radial Lead
- RS-stocknr.:
- 172-6142
- Fabrikantnummer:
- 63PK22MEFC5X11
- Fabrikant:
- Rubycon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 172-6142
- Fabrikantnummer:
- 63PK22MEFC5X11
- Fabrikant:
- Rubycon
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
| Merk | Rubycon | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 110mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h | |
| Leakage Current | 3μA | |
| Series | PK | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Alles selecteren | ||
|---|---|---|
Merk Rubycon | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 110mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Lead Pitch 2mm | ||
Lifetime 2000 h | ||
Leakage Current 3μA | ||
Series PK | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- Land van herkomst:
- JP
PK Series
Gerelateerde Links
- Rubycon 22 μF Capacitor 63V dc, Through Hole - 63PK22MEFC5X11 Radial Lead
- Rubycon 10 μF Capacitor 63V dc Through Hole Radial Lead
- Rubycon 470 μF Capacitor 63V dc Through Hole Radial Lead
- Rubycon 100 μF Capacitor 63V dc Through Hole Radial Lead
- Rubycon 220 μF Capacitor 63V dc Through Hole Radial Lead
- Rubycon 47 μF Capacitor 63V dc Through Hole Radial Lead
- Rubycon 470 μF Capacitor 63V dc Through Hole - 63YXF470M12.5X25 Radial Lead
- Rubycon 220 μF Capacitor 63V dc Through Hole - 63YXJ220M10X20 Radial Lead