- RS-stocknr.:
- 172-6842
- Fabrikantnummer:
- ALP22A472BB063
- Fabrikant:
- KEMET
960 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 160)
€ 9,64
(excl. BTW)
€ 11,66
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
160 + | € 9,64 | € 1.542,40 |
*prijsindicatie |
- RS-stocknr.:
- 172-6842
- Fabrikantnummer:
- ALP22A472BB063
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 15000 h @ +85 °C/63V dc/Ir |
Equivalent Series Resistance | 49 mΩ @ 100 kHz |
Leakage Current | 1.7766 mA |
Polarised | Polar |
Series | ALP22 |
Tolerance | -10 → +30% |
Ripple Current | 7.19 A @ 100Hz |
- RS-stocknr.:
- 172-6842
- Fabrikantnummer:
- ALP22A472BB063
- Fabrikant:
- KEMET