- RS-stocknr.:
- 172-6860
- Fabrikantnummer:
- PEH536VDH3560M3
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-6860
- Fabrikantnummer:
- PEH536VDH3560M3
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 560µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 x 55mm |
Height | 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc |
Polarised | Polar |
Leakage Current | 0.03 mA |
Series | PEH536 |
Ripple Current | 2.1A |
Tolerance | ±20% |
Equivalent Series Resistance | 160mΩ |
- RS-stocknr.:
- 172-6860
- Fabrikantnummer:
- PEH536VDH3560M3
- Fabrikant:
- KEMET