- RS-stocknr.:
- 173-1898
- Fabrikantnummer:
- PEG124HJ422VQL1
- Fabrikant:
- KEMET
375 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 125)
€ 5,345
(excl. BTW)
€ 6,467
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
125 - 125 | € 5,345 | € 668,125 |
250 - 625 | € 4,912 | € 614,00 |
750 - 1125 | € 4,784 | € 598,00 |
1250 - 2375 | € 4,661 | € 582,625 |
2500 + | € 4,543 | € 567,875 |
*prijsindicatie |
- RS-stocknr.:
- 173-1898
- Fabrikantnummer:
- PEG124HJ422VQL1
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
Productomschrijving
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 25V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 20 x 37mm |
Length | 37mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +125°C |
Lifetime | 22000 h @ +125 °C/Ir |
Leakage Current | 4 μA |
Polarised | Polar |
Series | PEG124 |
Ripple Current | 1.803A |
Equivalent Series Resistance | 60mΩ |
Tolerance | -10 → +30% |