- RS-stocknr.:
- 173-2712
- Fabrikantnummer:
- EGPA500ELL122MM25S
- Fabrikant:
- CHEMI-CON
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in een doos van 500)
€ 1,52
(excl. BTW)
€ 1,84
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
500 + | € 1,52 | € 760,00 |
*prijsindicatie
- RS-stocknr.:
- 173-2712
- Fabrikantnummer:
- EGPA500ELL122MM25S
- Fabrikant:
- CHEMI-CON
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1200µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Series | GPA |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 2750mArms |
Equivalent Series Resistance | 500mΩ |