- RS-stocknr.:
- 180-2122
- Fabrikantnummer:
- MAL205659222E3
- Fabrikant:
- Vishay
5 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 8,29
(excl. BTW)
€ 10,03
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 8,29 |
5 - 9 | € 7,88 |
10 - 24 | € 7,05 |
25 - 49 | € 6,64 |
50 + | € 6,22 |
- RS-stocknr.:
- 180-2122
- Fabrikantnummer:
- MAL205659222E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
Approvals
CECC
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 444 μA, 1324 μA |
Ripple Current | 2.27A |
Series | 056 PSM-SI |
Equivalent Series Resistance | 130mΩ |