KEMET 10000 μF Capacitor 63 V dc, Snap-in

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
185-9519
Fabrikantnummer:
ALC70A103CF063
Fabrikant:
KEMET
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KEMET

Capacitance

10000μF

Product Type

Capacitor

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Height

50mm

Length

50mm

Minimum Operating Temperature

-40°C

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Lifetime

21000 h

Lead Pitch

10mm

Standards/Approvals

IEC 60384-4, RoHS

Automotive Standard

No

Series

ALC70

Equivalent Series Resistance ESR

40mΩ

Leakage Current

3.8mA

Tolerance

±20 %

Land van herkomst:
PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.

Maximum capacitance capability in a smaller size

Long life, up to 18,000 hours at +85°C (VR, IR applied)

High ripple current

Excellent surge voltage capability

PET sleeve

Gerelateerde Links