Panasonic 56 μF Aluminium Electrolytic Capacitor 63V dc, Radial - EEHAZA1J560B Radial Lead

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 rol van 2 eenheden)*

€ 2,92

(excl. BTW)

€ 3,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 290 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per rol*
2 - 8€ 1,46€ 2,92
10 - 48€ 0,995€ 1,99
50 - 98€ 0,86€ 1,72
100 - 248€ 0,64€ 1,28
250 +€ 0,605€ 1,21

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
210-5632
Fabrikantnummer:
EEHAZA1J560B
Fabrikant:
Panasonic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

56μF

Voltage

63V dc

Mount Type

Radial

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Length

9.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.8A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

5mm

Lifetime

2000 h (Load), 10000 h (Endurance)

Width

10mm

Series

ZA-A

Equivalent Series Resistance ESR

30mΩ

Tolerance

±20 %

Leakage Current

35.2μA

Automotive Standard

AEC-Q200

Dissipation Factor

8%

Land van herkomst:
JP

Panasonic ZA-A Series Aluminium Electrolytic Capacitor, 56 μF Capacitance, 63V DC Voltage - EEHAZA1J560B


This aluminium electrolytic capacitor is a high-performance component designed for a variety of applications. With a capacitance of 56μF and a rated voltage of 63 V DC, this Compact device features a radial through-hole mounting type. Measuring 10mm in diameter and 9.5mm in length, it is suitable for both space-constrained applications and those that demand reliable long-term performance.

Features & Benefits


• Hybrid capacitor technology enhances performance under variable conditions
• Automobiles benefit from AEC-Q200 certified reliability and durability
• Low leakage current design improves energy efficiency in circuits
• Able to handle a ripple current of 1800 mA, suitable for high-demand applications
• Operating temperature range of -55°C to +105°C ensures versatility
• Polarisation provides optimal orientation during installation

Applications


• Used with automotive electronics to enhance circuit stability
• Suitable for power supply requiring Compact capacity
• Utilised in control systems across various electronic devices
• Ideal for filtering and smoothing in power supply circuits

What advantages does the hybrid technology provide?


The hybrid technology combines the benefits of both electrolytic and non-electrolytic capacitors, leading to improved ripple current handling and enhanced reliability over a wide temperature range.

How does the low leakage current affect system performance?


Low leakage current minimises energy loss, which enhances system efficiency and reliability, particularly in sensitive applications where power conservation is crucial.

What is the significance of the AEC-Q200 certification?


AEC-Q200 certification ensures that the capacitor meets stringent automotive quality standards, making it reliable for use in vehicles where performance and safety are paramount.

In which conditions can this capacitor operate?


This component operates effectively in extreme temperatures, from -55°C to +105°C, making it suitable for varied environments, such as automotive and industrial applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.