Panasonic 150 μF Aluminium Electrolytic Capacitor 63V dc, Radial - EEHAZS1J151B Radial Lead

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 rol van 2 eenheden)*

€ 4,54

(excl. BTW)

€ 5,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 492 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per rol*
2 - 8€ 2,27€ 4,54
10 - 48€ 1,355€ 2,71
50 - 98€ 1,19€ 2,38
100 - 248€ 1,045€ 2,09
250 +€ 1,01€ 2,02

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
210-5758
Fabrikantnummer:
EEHAZS1J151B
Fabrikant:
Panasonic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

150μF

Voltage

63V dc

Construction

Radial Can

Mount Type

Radial

Packaging

Ammo Pack

Polarity

Polar

Length

15.7mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

3.5A

Termination Type

Radial Lead

Maximum Operating Temperature

135°C

Width

10mm

Standards/Approvals

RoHS

Lifetime

4000 h

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Tolerance

±20 %

Equivalent Series Resistance ESR

15mΩ

Leakage Current

94.5μA

Series

ZS-A

Dissipation Factor

8%

Land van herkomst:
JP

Panasonic ZS-A Series Aluminium Electrolytic Capacitor, 150 μF Capacitance, 63V DC Voltage - EEHAZS1J151B


This aluminium electrolytic capacitor features a capacitance of 150μF and operates at a voltage of 63V DC. Designed for radial through-hole mounting, its Compact dimensions of 10mm in diameter and 15.7mm in length make it suitable for various electronic applications. This hybrid electrolyte technology component is rated for use in extreme temperature conditions, from -55°C to +135°C, ensuring robust performance in challenging environments.

Features & Benefits


• Provides a capacitance Value of 150μF for optimal circuit performance
• Suitable for high-voltage applications with a rating of 63V DC
• Designed for reliable performance with a maximum ripple current of 3500mA
• Meets AEC-Q200 standards for stringent automotive requirements
• Ensures low leakage current at 94.5μA for energy efficiency
• Polarised design allows for correct installation and operation

Applications


• Used with power supply circuits requiring stable capacitance
• Utilised in automotive electronics for power management
• Implemented in audio for improved sound quality
• Integrated into industrial equipment for smoothing voltage fluctuations
• Applied in telecommunication devices for filtering purposes

How does this capacitor perform in high-temperature environments?


It functions effectively within a wide temperature range of -55°C to +135°C, making it suitable for applications where thermal extremes are a concern.

What is the significance of the low leakage current in this component?


A leakage current of 94.5μA ensures minimal energy loss, contributing to more efficient circuit designs and enhanced energy savings over time.

In what scenarios would this component be deemed suitable for automotive applications?


It meets AEC-Q200 standards, confirming its reliability in automotive environments where durability and performance are critical under varying conditions.

What types of electronic assemblies benefit most from using this capacitor?


The capacitor is Ideal for assemblies requiring high ripple current handling, particularly in power supply modules for industrial machinery and consumer electronics.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.