Rubycon 470 μF Capacitor 16V dc, Radial, Through Hole - 16YXF470M10X12.5 Radial Lead
- RS-stocknr.:
- 224-4195
- Fabrikantnummer:
- 16YXF470M10X12.5
- Fabrikant:
- Rubycon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 2,98
(excl. BTW)
€ 3,605
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 150 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 760 stuk(s) vanaf 21 september 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,596 | € 2,98 |
| 50 - 95 | € 0,566 | € 2,83 |
| 100 - 245 | € 0,538 | € 2,69 |
| 250 - 495 | € 0,508 | € 2,54 |
| 500 + | € 0,478 | € 2,39 |
*prijsindicatie
- RS-stocknr.:
- 224-4195
- Fabrikantnummer:
- 16YXF470M10X12.5
- Fabrikant:
- Rubycon
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
| Merk | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 580mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Series | YXF | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.16% | |
| Alles selecteren | ||
|---|---|---|
Merk Rubycon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 580mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Series YXF | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.16% | ||
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Gerelateerde Links
- Rubycon 470 μF Capacitor 16V dc Through Hole Radial Lead
- Rubycon 470 μF Capacitor 16V dc Through Hole - 16YXJ470M8X11.5 Radial Lead
- Rubycon 470 μF Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5 Radial Lead
- Rubycon 470 μF Capacitor 16V dc Through Hole
- Rubycon 470 μF Capacitor 16V dc Through Hole - 16YXH470MEFC8X16
- Rubycon 470 μF Capacitor 16V dc Through Hole - 16YXG470MEFCT810X12.5
- Rubycon 470 μF Capacitor 16V dc Through Hole - 16ZL470MEFC8X16
- Rubycon 470 μF Capacitor 16V dc Through Hole - 16ZL470MEFC10X12.5