- RS-stocknr.:
- 230-4821
- Fabrikantnummer:
- MAL211651109E3
- Fabrikant:
- Vishay
890 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2490 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,048
(excl. BTW)
€ 1,268
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 1,048 | € 5,24 |
50 - 120 | € 0,682 | € 3,41 |
125 - 245 | € 0,628 | € 3,14 |
250 - 495 | € 0,578 | € 2,89 |
500 + | € 0,524 | € 2,62 |
*prijsindicatie |
- RS-stocknr.:
- 230-4821
- Fabrikantnummer:
- MAL211651109E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
116 Series
Polarized Aluminium Electrolytic Capacitors
Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 6 μA |
Ripple Current | 80mA |
Series | 116 RLL |