TDK 220 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS-stocknr.:
- 241-6686
- Fabrikantnummer:
- B41851A6227M000
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 11,10
(excl. BTW)
€ 13,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- 1.070 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 380 stuk(s) vanaf 14 september 2026
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 45 | € 2,22 | € 11,10 |
| 50 - 95 | € 1,648 | € 8,24 |
| 100 - 245 | € 1,296 | € 6,48 |
| 250 - 495 | € 1,19 | € 5,95 |
| 500 + | € 1,01 | € 5,05 |
*prijsindicatie
- RS-stocknr.:
- 241-6686
- Fabrikantnummer:
- B41851A6227M000
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 300mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Automotive Standard | No | |
| Series | B41851 | |
| Equivalent Series Resistance ESR | 0.9Ω | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 300mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Automotive Standard No | ||
Series B41851 | ||
Equivalent Series Resistance ESR 0.9Ω | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- Land van herkomst:
- BR
The EPCOS B41851 series single-ended aluminium electrolytic capacitor has radial leads and aluminium case with insulating sleeve. It has minus pole marking on the insulating sleeve. It is used in general-purpose applications in the entertainment industry, semi-professional to professional application range, for filtering, coupling and pulse circuits and switch-mode power supplies etc.
Compact dimensions
High CV product, i.e. very compact
RoHS-compatible
Charge-discharge proof
Gerelateerde Links
- TDK 220 μF Capacitor 50V dc Through Hole - B41851A6227M000 Radial Lead
- TDK 220 μF Capacitor 50V dc Through Hole Radial Lead
- TDK 220 μF Capacitor 50V dc Through Hole - B41866C6227M000 Radial Lead
- TDK 220 μF Capacitor 50V dc, Through Hole Radial Lead
- TDK 220 μF Capacitor 50V dc, Through Hole - B41856C6227M000 Radial Lead
- Panasonic 220 μF Capacitor 50V dc, Radial Radial Lead
- TDK 2200 μF Capacitor 50V dc Through Hole Radial Lead
- TDK 100 μF Capacitor 50V dc Through Hole Radial Lead