- RS-stocknr.:
- 251-4874
- Fabrikantnummer:
- EGXF101ELL201MK25S
- Fabrikant:
- CHEMI-CON
225 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 1,71
(excl. BTW)
€ 2,07
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 99 | € 1,71 |
100 - 199 | € 1,53 |
200 - 499 | € 1,36 |
500 + | € 1,02 |
- RS-stocknr.:
- 251-4874
- Fabrikantnummer:
- EGXF101ELL201MK25S
- Fabrikant:
- CHEMI-CON
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 200uF 100V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.
Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 200µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 25mm |
Diameter | 12.5mm |
Maximum Operating Temperature | +125°C |
Series | GXF |
Automotive Standard | AEC-Q200 |