Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL215050102E3 Radial Lead
- RS-stocknr.:
- 280-0247
- Fabrikantnummer:
- MAL215050102E3
- Fabrikant:
- Vishay
Subtotaal (1 doos van 250 eenheden)*
€ 349,75
(excl. BTW)
€ 423,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 750 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 250 + | € 1,399 | € 349,75 |
*prijsindicatie
- RS-stocknr.:
- 280-0247
- Fabrikantnummer:
- MAL215050102E3
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Packaging | Taped Ammo Pack | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 353μA | |
| Tolerance | ±20 % | |
| Series | 150 RMI | |
| Dissipation Factor | 0.12% | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Packaging Taped Ammo Pack | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 353μA | ||
Tolerance ±20 % | ||
Series 150 RMI | ||
Dissipation Factor 0.12% | ||
- Land van herkomst:
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
Gerelateerde Links
- Vishay 1000 μF Capacitor 35V dc, Through Hole Radial Lead
- Vishay 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Vishay 1000 μF Capacitor 35V dc Through Hole - MAL219050102E3 Radial Lead
- Vishay 1000 μF Capacitor 35V dc Through Hole - MAL225090105E3 Radial Lead
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213630102E3 Radial Lead
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213660102E3 Radial Lead
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL214630102E3 Radial Lead
- Panasonic 1000 μF Capacitor 35V dc, Radial Radial Lead